General purpose power relay featuring a 12VDC coil with 30mA coil current and 360mW power consumption. SPST-NO contact configuration offers a 10A contact current rating with tin/silver contact material, suitable for up to 250VAC or 100VDC. Through-hole mounting with PC pin termination, this relay operates within a -40°C to 85°C temperature range and has a 10ms operate/release time.
Sign in to ask questions about the Panasonic JS1AF-B-12V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1AF-B-12V-F technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 16mm |
| Length | 12.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1AF-B-12V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
