The Panasonic JS1AF-B-5V-F is a general purpose relay with a non-latching coil type, capable of withstanding a maximum voltage rating of 100V DC and 250V AC. It has a contact current rating of 10A and a maximum operating temperature of 85°C. The relay is available in a through hole package and is RoHS compliant. It has an operate time of 10ms and a release time of 10ms.
Sign in to ask questions about the Panasonic JS1AF-B-5V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1AF-B-5V-F technical specifications.
| Coil Current | 72mA |
| Coil Power | 360mW |
| Coil Resistance | 69.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1AF-B-5V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
