
General purpose power relay featuring a 6VDC non-latching coil with 60mA current, 100 Ohm resistance, and 360mW power consumption. SPST-NO contact configuration offers a 10A contact current rating with Tin/Silver material, capable of switching up to 250VAC or 100VDC. Through-hole mounting with PC pin termination, this relay has operate and release times of 10ms and operates within a -40°C to 85°C temperature range. Dimensions are 22x16x16.4mm, and the product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic JS1AF-B-6V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 60mA |
| Coil Power | 360mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 16mm |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1AF-B-6V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
