MINIATURE PC BOARD TYPE POWER RELAY
Checking distributor stock and pricing after the page loads.
Panasonic JS1AF-B-6V-F-6K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |