Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
Checking distributor stock and pricing after the page loads.
Panasonic JS1AF-F-12V technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |