
This Panasonic general purpose relay has a non-latching coil with a current rating of 72mA and a power rating of 360mW at 5V DC. The relay features a contact material of tin and silver with a current rating of 10A. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS standards. The relay is available in a through hole package with a PC pin termination and a SPST throw configuration.
Panasonic JS1AF-F-5V-F technical specifications.
| Coil Current | 72mA |
| Coil Power | 360mW |
| Coil Resistance | 69.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1AF-F-5V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.