The Panasonic JS1AF-F-9V is a 9V SPST electromechanical relay with a coil current of 40mA and a coil resistance of 225 ohms. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is rated for a maximum voltage of 100V DC and 250V AC. It is available in a through-hole package with a quantity of 100 per bulk packaging.
Checking distributor stock and pricing after the page loads.
| Coil Current | 40mA |
| Coil Resistance | 225R |
| Coil Voltage (DC) | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |