The Panasonic JS1AF-F-9V-F is a general purpose relay with a non-latching coil type and a maximum operating temperature range of -40°C to 105°C. It has a contact current rating of 10A and a maximum voltage rating of 100V DC. The relay is packaged in a through hole package and is RoHS compliant. It has a operate time and release time of 10ms each.
Checking distributor stock and pricing after the page loads.
| Coil Current | 40mA |
| Coil Power | 360mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |