
General purpose signal relay featuring a 1 Form C contact configuration. Rated for 10A contact current and 250VAC/100VDC maximum voltage. Operates with a 5VDC coil voltage, drawing 72mA with 69.4 ohms resistance and 360mW power consumption. Offers a 10ms operate and release time, with a flux-resistant design. Through-hole mounting with PC pin termination.
Panasonic JS1APF-B-5V-F technical specifications.
| Coil Current | 72mA |
| Coil Resistance | 69.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 16mm |
| Length | 22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1APF-B-5V-F to view detailed technical specifications.
No datasheet is available for this part.