
SPDT Power Relay with 12VDC coil voltage, 30mA coil current, and 360mW coil power. Features a 10A contact current rating with a 250VAC/100VDC maximum voltage rating. Through-hole mounting with PC pin termination. Operates within a -40°C to 70°C temperature range, offering 10ms operate and release times.
Sign in to ask questions about the Panasonic JS1F-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1F-12V technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Cadmium |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Weight | 12g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1F-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
