
General purpose SPDT relay featuring a 5VDC coil with 72mA current draw and 360mW power consumption. Contact ratings include 5A at 100VDC and 250VAC, with tin/silver contact material. Operate and release times are 10ms. Mounting is via through-hole PC pins, and the component operates within a -40°C to 70°C temperature range.
Panasonic JS1F-5V-F technical specifications.
| Coil Current | 72mA |
| Coil Resistance | 69.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 16mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1F-5V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
