
The JS1F-9V relay from Panasonic is a general purpose, SPDT electromechanical relay with a non-latching coil. It can handle a maximum current rating of 10A and a maximum voltage rating of 100V DC. The relay operates within a temperature range of -40°C to 70°C and has a contact material of silver and cadmium. It is lead free and available in bulk packaging with 100 units per package.
Sign in to ask questions about the Panasonic JS1F-9V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1F-9V technical specifications.
| Coil Current | 40mA |
| Coil Power | 360mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1F-9V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
