
SPDT power relay featuring a 9VDC coil with 40mA coil current and 360mW power consumption. Offers a 10A contact current rating with Tin, Silver contact material, suitable for AC loads up to 250V and DC loads up to 100V. Through-hole mounting with PC pin termination, this general-purpose relay operates within a -40°C to 105°C temperature range and boasts 10ms operate and release times.
Panasonic JS1F-9V-F technical specifications.
| Coil Current | 40mA |
| Coil Power | 360mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1F-9V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
