
This Panasonic general purpose relay is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a contact current rating of 10A and a coil voltage of 12V DC. The relay is designed for use in through hole mounting and has a power consumption of 360mW. It is a non-latching coil type with a resistance of 400R and a maximum voltage rating of 100V DC and 250V AC.
Panasonic JS1F-B-12V technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.