SPDT Power Relay featuring a 24VDC coil with 15mA coil current and 360mW coil power. Contact ratings include 10A maximum current and 250VAC / 100VDC maximum voltage. This general-purpose relay offers through-hole mounting with PC pin termination and operates within a -40°C to 85°C temperature range. It has a 10ms operate and release time.
Panasonic JS1F-B-24V technical specifications.
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Weight | 12g |
| RoHS | Compliant |
No datasheet is available for this part.
