The JS1F-B-24V-F-6K is a 24V DC operated electromechanical relay with a maximum operating temperature range of -40°C to 85°C. It features a coil current of 15mA and a coil resistance of 1.6kΩ. The relay is rated for a maximum voltage of 100V DC and 250V AC. It is available in a through hole package and is packaged in bulk quantities of 100. The JS1F-B-24V-F-6K is compliant with RoHS regulations.
Panasonic JS1F-B-24V-F-6K technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.