
SPDT power relay with a 5VDC coil voltage, 72mA coil current, and 360mW coil power. Features a 10A contact current rating with Silver, Cadmium contacts and a 250VAC/100VDC maximum voltage rating. Through-hole mounting with PC pin termination, this general-purpose relay offers 10ms operate and release times and operates within a -40°C to 85°C temperature range. Dimensions are 22x16x16.4mm.
Sign in to ask questions about the Panasonic JS1F-B-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1F-B-5V technical specifications.
| Coil Current | 72mA |
| Coil Power | 360mW |
| Coil Resistance | 69.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1F-B-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
