
This Panasonic JS1F-B-5V-F relay features a 5V DC coil voltage rating and a maximum operating temperature range of -40°C to 85°C. The relay has a SPDT throw configuration and a maximum voltage rating of 100V DC. It is available in a through hole package quantity of 100 per bulk packaging. The contact material is tin and silver, and the coil resistance is 69.4 ohms with a current rating of 72mA.
Sign in to ask questions about the Panasonic JS1F-B-5V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1F-B-5V-F technical specifications.
| Coil Current | 72mA |
| Coil Resistance | 69.4R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1F-B-5V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
