
The JS1F-B-9V-F is a 9V coil SPDT relay with a maximum current rating of 10A and a maximum voltage rating of 100V DC. It has a non-latching coil type and a operate time of 10ms. The relay is designed for through hole mount and has a power consumption of 360mW. It is lead free and has a contact material of tin and silver. The relay is suitable for operating temperatures between -40°C and 85°C.
Panasonic JS1F-B-9V-F technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Compliant |
No datasheet is available for this part.
