
The Panasonic JS1F-F-12V-F is a 12V SPDT electromechanical relay with a coil current of 30mA and a coil resistance of 400R. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The relay is rated for a maximum voltage of 100V DC and 250V AC. It is available in bulk packaging with 100 units per package and is suitable for through-hole mounting.
Panasonic JS1F-F-12V-F technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
