Power Relay 5VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
Panasonic JS1F-F-5V technical specifications.
| Coil Current | 72mA |
| Coil Resistance | 69.4R |
| Coil Voltage (DC) | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.