Cap Dry Film 10UF 230VAC Stacked
Checking distributor stock and pricing after the page loads.
Panasonic JS231106-AA technical specifications.
| Capacitance | 10uF |
| Dielectric Material | PP |
| Height | 33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | SMF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |