
General purpose electromechanical relay featuring a 12VDC coil with 640mW power consumption and 53.3mA coil current. SPDT contact configuration offers a 10A contact current rating and a 16VDC contact voltage rating. Designed for through-hole mounting with PC pin termination, this relay operates within a -40°C to 85°C temperature range and has a 10ms operate and release time.
Sign in to ask questions about the Panasonic JSM1-12V-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JSM1-12V-4 technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 640mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS-M |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 16V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JSM1-12V-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
