
General purpose SPDT electromechanical relay with a 12VDC coil voltage and 640mW coil power. Features a 15A contact current rating, 16VDC contact voltage rating, and a switching capacity of 160W. Operates with a 10ms operate and release time, and a 225 Ohm coil resistance. Mounts via through-hole PCB termination and is rated IP67. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Panasonic JSM1-12V-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JSM1-12V-5 technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium, Gold |
| Current Rating | 15A |
| Depth | 16mm |
| Height | 16.4mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 640mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS-M |
| Switching Capacity | 160W |
| Switching Current | 15A |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPDT |
| DC Rated Voltage | 16V |
| Weight | 12g |
| Width | 16.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JSM1-12V-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
