
The JSM1-9V-4 relay is a 9V non-latching electromechanical relay with a maximum current rating of 10A and a maximum operating temperature of 85°C. It features a silver and cadmium contact material and a coil resistance of 126R. The relay has a maximum voltage rating of 16V and a maximum power rating of 640mW. It is available in a through-hole package and is lead-free.
Sign in to ask questions about the Panasonic JSM1-9V-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JSM1-9V-4 technical specifications.
| Coil Current | 71.4mA |
| Coil Power | 640mW |
| Coil Resistance | 126R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Release Time | 10ms |
| Series | JS-M |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JSM1-9V-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.