This 12V DC relay has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 16V DC. It features a silver and cadmium contact material and a non-latching coil type. The relay is designed for through hole mounting and is lead free. It has a maximum current rating of 15A and a power consumption of 640mW.
Sign in to ask questions about the Panasonic JSM1A-12V-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JSM1A-12V-5 technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 640mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS-M |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JSM1A-12V-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
