Power Relay 9VDC 15A SPST-NO(22x16x16.4)mm THT Automotive
Panasonic JSM1a-9V-5 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 9V |
| Coil Current | 71.4mA |
| Coil Resistance | 126Ohm |
| Maximum Pick-Up Voltage | 4.7VDC |
| Minimum Dropout Voltage | 0.7VDC |
| Maximum DC Switching Voltage | 16V |
| Maximum Switching Current | 15A |
| Maximum Switching Power | 160W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.