
Automotive power relay featuring a 12V DC coil with 53.3mA coil current and 640mW coil power. This SPST relay offers a 15A contact current rating with Silver, Cadmium contact material and a 16V DC max voltage rating. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 85°C temperature range and boasts a 10ms operate and release time.
Sign in to ask questions about the Panasonic JSM1AF-12V-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JSM1AF-12V-5 technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 640mW |
| Relay Type | Automotive |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS-M |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JSM1AF-12V-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
