The JSM1F-12V-5 is a 12V non-latching relay with a coil current of 53.3mA and a coil power of 640mW. It features a silver and cadmium contact material and a maximum operating temperature of 85°C. The relay is designed for through hole mounting and has a contact current rating of 15A. It is compliant with RoHS regulations and is available in a bulk packaging with 100 units per package.
Sign in to ask questions about the Panasonic JSM1F-12V-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JSM1F-12V-5 technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS-M |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JSM1F-12V-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.