This general purpose relay features a non-latching coil with a DC voltage rating of 15V and a power consumption of 800mW. The relay has a contact current rating of 30A and is constructed with tin and silver contact material. It is designed for through hole mounting and has an operating temperature range of -55°C to 85°C. The relay is lead free and available in bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Coil Current | 53.3mA |
| Coil Power | 800mW |
| Coil Resistance | 281R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 15V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |