
Power Relay 24VDC 30A SPST-NO(31.9x26.9x20.2)mm THT
Checking distributor stock and pricing after the page loads.
Panasonic JTN1AG-PA-F-DC24V technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Height | 20.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | DPDT, SPST |
| Width | 26.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
