Panasonic JTN1AG-TMP-F-DC48V technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 800mW |
| Coil Resistance | 2.87kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTN1AG-TMP-F-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.