
The JT-N Series General Purpose SPST Relay is a through hole mount electromechanical relay with a 5V DC coil and 30A contact current rating. It has a non-latching coil type with a resistance of 31 ohms and a power rating of 800mW. The relay operates within a temperature range of -55°C to 85°C and has a release time of 10ms and operate time of 20ms. It is available in a bulk packaging with 50 units per package.
Panasonic JTN1AG-TMP-F-DC5V technical specifications.
| Coil Current | 160mA |
| Coil Power | 800mW |
| Coil Resistance | 31R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTN1AG-TMP-F-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.