
The JT-N Series General Purpose SPST Relay is a non-latching coil type relay with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a contact current rating of 30A and is made with tin, silver contact material. The relay is lead free and available in a bulk packaging quantity of 50. It has an operate time of 20ms and a release time of 10ms.
Panasonic JTN1AG-TMP-F-DC9V technical specifications.
| Coil Current | 88.9mA |
| Coil Power | 800mW |
| Coil Resistance | 101R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTN1AG-TMP-F-DC9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.