
General purpose electromechanical relay featuring SPST contact configuration and a 12VDC coil. Rated for 30A AC output at 277V AC, with silver-plated tin/silver contacts. Operates with 800mW coil power and 66.6mA coil current, offering 20ms operate and 10ms release times. Through-hole mounting with PC pin termination, suitable for PCB applications. UL and CSA approved, RoHS compliant, with a temperature range of -55°C to 85°C.
Sign in to ask questions about the Panasonic JTN1AS-PA-F-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JTN1AS-PA-F-DC12V technical specifications.
| Approvals | UL, CSA |
| Coil Current | 66.6mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 30A |
| Depth | 26.9mm |
| Height | 20.2mm |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Function | SPST |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 25g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTN1AS-PA-F-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
