
General purpose SPST signal relay featuring a 30A contact current rating and 277V AC voltage rating. Operates with an 18V DC coil voltage, 44.4mA coil current, and 405 Ohm coil resistance. Contact material is Tin, Silver. Mounting is through-hole with PC pin termination. Operating temperature range is -55°C to 85°C.
Sign in to ask questions about the Panasonic JTN1AS-PA-F-DC18V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JTN1AS-PA-F-DC18V technical specifications.
| Coil Current | 44.4mA |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 26.9mm |
| Height | 20.2mm |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 25g |
| Width | 26.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTN1AS-PA-F-DC18V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
