
General purpose SPST electromechanical relay with a 30A contact current rating and 277V AC voltage rating. Features a 24V DC non-latching coil with 800mW power consumption and 720 Ohm resistance. Contact material is tin/silver with silver plating, offering a 100,000-hour electrical life. Mounts via through-hole or PCB termination, with operate and release times of 20ms and 10ms respectively. UL and CSA approved, RoHS compliant, and operates within a -55°C to 85°C temperature range.
Panasonic JTN1AS-PA-F-DC24V technical specifications.
| Approvals | UL, CSA |
| Coil Current | 33.3mA |
| Coil Power | 800mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 30A |
| Depth | 26.9mm |
| Height | 26.9mm |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Function | SPST |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 25g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTN1AS-PA-F-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
