
Power Relay 48VDC 30A SPST-NO(31.9mm 26.9mm 20.2mm) THT Automotive
Checking distributor stock and pricing after the page loads.
Panasonic JTN1AS-PA-F-DC48V technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 800mW |
| Coil Resistance | 2.87kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 25g |
| RoHS | Compliant |
No datasheet is available for this part.