
General purpose SPST electromechanical signal relay with a 30A contact current rating and tin/silver contact material. Features a 5V DC coil voltage, 161.29mA coil current, and 31Ω coil resistance, consuming 800mW. Operates within a -55°C to 85°C temperature range with 20ms operate and 10ms release times. Through-hole mounting with PC pin termination.
Panasonic JTN1AS-PA-F-DC5V technical specifications.
| Coil Current | 161.29mA |
| Coil Resistance | 31R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 26.9mm |
| Height | 20.2mm |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 25g |
| Width | 26.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTN1AS-PA-F-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
