
Sealed, general-purpose electromechanical signal relay featuring a 1 Form A (SPST) contact configuration. This through-hole mount relay operates with a 9VDC coil voltage, drawing 89.1mA with a 101 Ohm coil resistance. It offers a robust 30A contact current rating with tin/silver contacts and a maximum AC voltage rating of 277V. Designed for PCB termination, it boasts a 20ms operate time and 10ms release time, operating within a -55°C to 85°C temperature range.
Panasonic JTN1AS-PA-F-DC9V technical specifications.
| Coil Current | 89.1mA |
| Coil Resistance | 101R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 26.9mm |
| Height | 20.2mm |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 25g |
| Width | 26.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
