
The JT-N Series General Purpose SPST Relay is a 30A, 277V AC, 15V DC relay with a non-latching coil type. It has a contact current rating of 30A and is rated for operation between -55°C and 85°C. The relay is lead free and RoHS compliant, and is packaged in bulk quantities of 50 units.
Checking distributor stock and pricing after the page loads.
| Coil Current | 53.3mA |
| Coil Resistance | 281R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 15V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 30g |
| RoHS | Compliant |
