
General purpose signal relay featuring a single pole, single throw (SPST) configuration. Rated for 30A switching current and 277V AC maximum voltage. Operates with a 24V DC non-latching coil, drawing 33.3mA with 720 ohms resistance and 800mW power consumption. Contact material is tin/silver, and termination is via quick connect. Designed for through-hole mounting with operate and release times of 20ms and 10ms respectively.
Panasonic JTN1AS-TMP-F-DC24V technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 27.4mm |
| Height | 27.9mm |
| Lead Free | Lead Free |
| Length | 32.2mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-N |
| Switching Current | 30A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 30g |
| Width | 27.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
