
SPST-NO electromechanical signal relay with a 5VDC coil voltage and 161.3mA coil current. Features a 30A contact current rating with tin/silver contact material, suitable for general purpose applications. Operates within a temperature range of -55°C to 85°C and offers a 277VAC voltage rating. Through-hole mount with quick connect termination, measuring 32.2x27.4x27.9mm and weighing 30g. RoHS compliant with a 20ms operate time and 10ms release time.
Panasonic JTN1AS-TMP-F-DC5V technical specifications.
| Coil Current | 161.3mA |
| Coil Resistance | 31R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 27.4mm |
| Lead Free | Lead Free |
| Length | 32.2mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-N |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 30g |
| RoHS | Compliant |
No datasheet is available for this part.
