General purpose SPST signal relay featuring a 6V DC non-latching coil with 133.3mA coil current and 45Ω coil resistance. Offers a robust 30A contact current rating with Tin, Silver contact material and 277V AC maximum voltage rating. Designed for through-hole mounting with quick connect termination, this relay operates within a -55°C to 85°C temperature range and boasts 20ms operate and 10ms release times.
Sign in to ask questions about the Panasonic JTN1AS-TMP-F-DC6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JTN1AS-TMP-F-DC6V technical specifications.
| Coil Current | 133.3mA |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 27.4mm |
| Lead Free | Lead Free |
| Length | 32.2mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-N |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTN1AS-TMP-F-DC6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.