Power Relay SPDT 10A 15V Solder Through Hole Carton
Checking distributor stock and pricing after the page loads.
| Coil Current | 53.3mA |
| Coil Power | 800mW |
| Coil Resistance | 281R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 15V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |