The JT-N Series General Purpose SPDT Relay is a through-hole mounted relay with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a contact current rating of 20A and a coil voltage of 6V. The relay is lead-free and has a tin, silver contact material. It is available in a bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Panasonic JTN1G-PA-F-DC6V technical specifications.
| Coil Current | 133.3mA |
| Coil Power | 800mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |