The JT-N Series 9V Non-Latching Relay is a general purpose relay with a coil current rating of 88.9mA and a coil power rating of 800mW. It features a contact current rating of 20A and a throw configuration of SPDT. The relay is designed for through hole mounting and operates within a temperature range of -55°C to 85°C. It is manufactured by Panasonic and is lead free.
Checking distributor stock and pricing after the page loads.
Panasonic JTN1G-TMP-F-DC9V technical specifications.
| Coil Current | 88.9mA |
| Coil Power | 800mW |
| Coil Resistance | 101R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.