
SPDT general purpose electromechanical relay featuring a 15VDC coil with 53.3mA current draw and 800mW power consumption. This through-hole mount relay offers a 20A contact current rating with silver-tin contacts, capable of switching up to 277VAC. It boasts a 20ms operate time and 10ms release time, operating within a -55°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic JTN1S-PA-F-DC15V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 53.3mA |
| Coil Resistance | 281R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 15V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Depth | 26.9mm |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| Weight | 25g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTN1S-PA-F-DC15V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
