
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Coil operates at 24VDC with 800mW power consumption and 33.3mA current. Contact ratings include 10A and 20A with a maximum AC voltage of 277V, utilizing tin and silver contact material. Through-hole mounting with PC pin termination, this relay offers a 20ms operate time and 10ms release time, with a mechanical life of 100,000 hours. Operating temperature range is -55°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the Panasonic JTN1S-PA-F-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JTN1S-PA-F-DC24V technical specifications.
| Approvals | UL, CSA |
| Coil Current | 33.3mA |
| Coil Power | 800mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 26.9mm |
| Height | 20.2mm |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| Width | 26.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTN1S-PA-F-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
