
The Panasonic JTN1S-PA-F-DC5V is a general purpose relay with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It features a non-latching coil type with a resistance of 31R and a current of 160mA at 5V DC. The relay has a contact current rating of 20A and is rated for 277V AC. It has a power consumption of 800mW and a operate time of 20ms, with a release time of 10ms. The relay is compliant with RoHS regulations and is available in a through hole mount package.
Sign in to ask questions about the Panasonic JTN1S-PA-F-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JTN1S-PA-F-DC5V technical specifications.
| Coil Current | 160mA |
| Coil Resistance | 31R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 800mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 25g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTN1S-PA-F-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
